2153222021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153222021
Molex FiT City

2153232022

DigiKey Part Number
900-2153232022-ND
Manufacturer
Manufacturer Product Number
2153232022
Description
MINIFIT JR SR M-S 2 CIRCUIT 300M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153232022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$20.00000$20.00
10$17.02400$170.24
25$15.95680$398.92
50$15.19460$759.73
100$14.46860$1,446.86
250$13.56240$3,390.60
500$12.91502$6,457.51
1,000$12.29877$12,298.77
2,500$11.52924$28,823.10
Manufacturers Standard Package