2153221031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153221031
Molex FiT City

2153221031

DigiKey Part Number
900-2153221031-ND
Manufacturer
Manufacturer Product Number
2153221031
Description
MINIFIT JR SR M-M 3 CIRCUIT 150M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2153221031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$24.30000$24.30
10$20.67500$206.75
25$19.37480$484.37
50$18.45020$922.51
100$17.56830$1,756.83
250$16.46832$4,117.08
500$15.68202$7,841.01
1,000$14.93392$14,933.92
2,500$13.99966$34,999.15
Manufacturers Standard Package

Other Suppliers on DigiKey

1,457In Stock
Ships from WEC