


2153201033 | |
---|---|
DigiKey Part Number | 900-2153201033-ND |
Manufacturer | |
Manufacturer Product Number | 2153201033 |
Description | MINIFIT JR SR R-R 3 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153201033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.29000 | $44.29 |
10 | $37.62800 | $376.28 |
25 | $35.27240 | $881.81 |
50 | $33.58660 | $1,679.33 |
100 | $31.98380 | $3,198.38 |
250 | $29.98096 | $7,495.24 |
500 | $28.55072 | $14,275.36 |
1,000 | $27.18898 | $27,188.98 |
2,500 | $25.48871 | $63,721.78 |