2153221021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153221021
Molex FiT City

2153201023

DigiKey Part Number
900-2153201023-ND
Manufacturer
Manufacturer Product Number
2153201023
Description
MINIFIT JR SR R-R 2 CIRCUIT 600M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153201023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$29.40000$29.40
10$24.97000$249.70
25$23.40120$585.03
50$22.28300$1,114.15
100$21.21800$2,121.80
250$19.89000$4,972.50
500$18.94080$9,470.40
1,000$18.68922$18,689.22
Manufacturers Standard Package