
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
5 | $13.71200 | $68.56 |
10 | $13.05500 | $130.55 |
25 | $12.28680 | $307.17 |
50 | $11.75980 | $587.99 |
100 | $11.27780 | $1,127.78 |
500 | $10.30776 | $5,153.88 |
1,000 | $9.94697 | $9,946.97 |
5,000 | $9.22031 | $46,101.55 |