
2149202213 | |
---|---|
DigiKey Part Number | 900-2149202213-ND |
Manufacturer | |
Manufacturer Product Number | 2149202213 |
Description | PICOBLADE PRECRIMP 26AWG BK F-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $9.18700 | $91.87 |
25 | $8.61400 | $215.35 |
50 | $8.20080 | $410.04 |
100 | $7.80890 | $780.89 |
250 | $7.31924 | $1,829.81 |
500 | $6.96970 | $3,484.85 |
1,000 | $6.63705 | $6,637.05 |
2,500 | $6.22161 | $15,554.02 |