New Product
214920-1224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214920-1224

DigiKey Part Number
5831-214920-1224-ND
Manufacturer
Manufacturer Product Number
214920-1224
Description
PICOBLADE PRECRIMP 26AWG RD F-F
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$7.05600$1,411.20
600$6.82080$4,092.48
1,000$6.74240$6,742.40