2147700610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147700620

DigiKey Part Number
900-2147700620-ND
Manufacturer
Manufacturer Product Number
2147700620
Description
6CKT OVERMOLDED MICROFIT 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
6.56' (2.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
In-Stock: 19
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$103.05000$103.05
10$87.57900$875.79
Manufacturers Standard Package

Other Suppliers on DigiKey

80In Stock
Ships from WEC