
2147631114 | |
---|---|
DigiKey Part Number | 900-2147631114-ND |
Manufacturer | |
Manufacturer Product Number | 2147631114 |
Description | MICROFIT 3.0 M-S 300MM 20AWG LEA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $6.35500 | $63.55 |
25 | $5.95320 | $148.83 |
50 | $5.66700 | $283.35 |
100 | $5.39610 | $539.61 |
300 | $4.99353 | $1,498.06 |
500 | $4.81654 | $2,408.27 |
1,000 | $4.58646 | $4,586.46 |
2,500 | $4.29931 | $10,748.27 |