Red 18 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147622225

DigiKey Part Number
900-2147622225-ND
Manufacturer
Manufacturer Product Number
2147622225
Description
MICROFIT 3.0 M-M 450MM 18AWG LEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.35000$11.35
10$9.63600$96.36
25$9.03040$225.76
50$8.59800$429.90
100$8.18700$818.70
300$7.57557$2,272.67
500$7.30744$3,653.72
1,000$6.95851$6,958.51
2,500$6.52294$16,307.35
Manufacturers Standard Package