


2147572063 | |
---|---|
DigiKey Part Number | 900-2147572063-ND |
Manufacturer | |
Manufacturer Product Number | 2147572063 |
Description | MICRO-FIT3.0 P-P 6 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147572063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.54000 | $64.54 |
10 | $54.84200 | $548.42 |
25 | $51.40400 | $1,285.10 |
50 | $48.95080 | $2,447.54 |
100 | $46.61370 | $4,661.37 |
250 | $43.69612 | $10,924.03 |
500 | $41.61194 | $20,805.97 |
1,000 | $39.62761 | $39,627.61 |