
2145252062 | |
---|---|
DigiKey Part Number | 900-2145252062-ND |
Manufacturer | |
Manufacturer Product Number | 2145252062 |
Description | PLUG HSG SINGLE ROW 6 CIRCUITS R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2145252062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,600 | $2.51617 | $24,155.23 |