
2138150105 | |
|---|---|
DigiKey Part Number | 900-2138150105-ND |
Manufacturer | |
Manufacturer Product Number | 2138150105 |
Description | CONN PLUG HSG 5POS 5.70MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138150105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.17200 | $81.72 |
| 25 | $7.65920 | $191.48 |
| 50 | $7.29240 | $364.62 |
| 100 | $6.94310 | $694.31 |
| 300 | $6.42457 | $1,927.37 |
| 600 | $6.11775 | $3,670.65 |
| 1,200 | $5.82568 | $6,990.82 |
| 2,700 | $5.50180 | $14,854.86 |

