
2137192070 | |
---|---|
DigiKey Part Number | 900-2137192070-ND |
Manufacturer | |
Manufacturer Product Number | 2137192070 |
Description | PLUG HSG SINGLE ROW 7 CIRCUITS N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2137192070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.43300 | $34.33 |
25 | $3.22040 | $80.51 |
50 | $3.06720 | $153.36 |
200 | $2.78035 | $556.07 |
400 | $2.64720 | $1,058.88 |
600 | $2.57250 | $1,543.50 |
1,000 | $2.48137 | $2,481.37 |
2,600 | $2.31949 | $6,030.67 |