
2132273410 | |
---|---|
DigiKey Part Number | 900-2132273410TR-ND - Tape & Reel (TR) 900-2132273410CT-ND - Cut Tape (CT) 900-2132273410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132273410 |
Description | DRVT 1.5 SMT AU0.1 ETP 34P NAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132273410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Natural | |
Insulation Height | 0.346" (8.80mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.88000 | $43.88 |
10 | $37.25800 | $372.58 |
25 | $34.92000 | $873.00 |
50 | $33.25060 | $1,662.53 |
100 | $31.66270 | $3,166.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $26.54089 | $11,943.40 |
900 | $25.27499 | $22,747.49 |
1,350 | $24.56289 | $33,159.90 |
2,250 | $23.69422 | $53,312.00 |
3,150 | $23.13916 | $72,888.35 |