
2132260411 | |
|---|---|
DigiKey Part Number | 900-2132260411TR-ND - Tape & Reel (TR) 900-2132260411CT-ND - Cut Tape (CT) 900-2132260411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132260411 |
Description | CLIK-MATE1.5 SRRA SMT AU0.1 ETP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132260411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.252" (6.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $8.06500 | $80.65 |
| 100 | $6.85100 | $685.10 |
| 500 | $6.11450 | $3,057.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.88275 | $4,882.75 |
| 2,000 | $4.64967 | $9,299.34 |
| 3,000 | $4.51856 | $13,555.68 |
| 5,000 | $4.35866 | $21,793.30 |
| 7,000 | $4.25647 | $29,795.29 |
| 10,000 | $4.15078 | $41,507.80 |

