
2132251070 | |
---|---|
DigiKey Part Number | 900-2132251070TR-ND - Tape & Reel (TR) 900-2132251070CT-ND - Cut Tape (CT) 900-2132251070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132251070 |
Description | SRVT 1.5 SMT AU0.76 ETP 10P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132251070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.287" (7.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
10 | $30.51200 | $305.12 |
25 | $28.59720 | $714.93 |
50 | $27.23100 | $1,361.55 |
100 | $25.93120 | $2,593.12 |
250 | $24.30720 | $6,076.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $20.02170 | $18,019.53 |
1,800 | $19.06690 | $34,320.42 |
2,700 | $18.52970 | $50,030.19 |
4,500 | $17.87464 | $80,435.88 |