0638082400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0638082400
MFG_FA2_2_2

2130690400

DigiKey Part Number
900-2130690400-ND
Manufacturer
Manufacturer Product Number
2130690400
Description
FA2 APPLICATOR - MECHANICAL FEED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
26-28 AWG
Wire Gauge or Range - mm²
0.08 ~ 0.12mm²
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.