
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | RTK 031 | |
Center Conductor Diameter | 0.016" (0.40mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Inner Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.9µin (0.15µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,240,000 | $0.38315 | $1,241,406.00 |