
2270232215 | |
---|---|
DigiKey Part Number | 900-2270232215-ND |
Manufacturer | |
Manufacturer Product Number | 2270232215 |
Description | DURACLIK F-S 450MM 22 AWG LEAD B |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $4.54559 | $40,910.31 |