
2079019050 | |
|---|---|
DigiKey Part Number | 900-2079019050-ND |
Manufacturer | |
Manufacturer Product Number | 2079019050 |
Description | 600-6000MHZ AUTO FLEXIBLE ANTENN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2079019050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.25GHz, 4.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.5GHz ~ 3GHz, 3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -5dB, -3dB | |
Gain | 2.7dBi, 5dBi, 5.6dBi | |
Features | Cable - 50mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.88718 | $19,774.36 |

