2077820513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 699
Unit Price: $17.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.72292
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.63209
Datasheet

Parametric Equivalent


Molex
In Stock: 1,199
Unit Price: $14.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.63209
Datasheet

Parametric Equivalent


Molex
In Stock: 1,200
Unit Price: $14.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.68885
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.78014
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.68885
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.78014
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.68885
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.68885
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.78014
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.35000
Datasheet
02077820502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077820513

DigiKey Part Number
900-2077820513-ND
Manufacturer
Manufacturer Product Number
2077820513
Description
RCPT ASSY 3CKT SQUBA 3.6 UL1230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077820513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,120$11.78014$13,193.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.