
2077781214 | |
---|---|
DigiKey Part Number | 900-2077781214-ND |
Manufacturer | |
Manufacturer Product Number | 2077781214 |
Description | PLUG ASSY 4CKT SQUBA3.6 UL1230 C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $13.92000 | $139.20 |
25 | $13.04600 | $326.15 |
50 | $12.42040 | $621.02 |
100 | $11.82770 | $1,182.77 |
250 | $11.08652 | $2,771.63 |
500 | $10.55722 | $5,278.61 |