02077781103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077781114

DigiKey Part Number
900-2077781114-ND
Manufacturer
Manufacturer Product Number
2077781114
Description
PLUG ASSY 4CKT SQUBA3.6 UL1230 C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Red 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077781114 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Red
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.38000$16.38
10$13.92000$139.20
25$13.04600$326.15
50$12.42040$621.02
100$11.82770$1,182.77
250$11.08652$2,771.63
500$10.55722$5,278.61