
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Mint | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $14.41900 | $144.19 |
25 | $13.51200 | $337.80 |
50 | $12.86660 | $643.33 |
100 | $12.25160 | $1,225.16 |
300 | $11.33720 | $3,401.16 |
500 | $10.93574 | $5,467.87 |
1,000 | $10.41385 | $10,413.85 |
2,500 | $9.76226 | $24,405.65 |