
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $17.52200 | $175.22 |
25 | $16.41880 | $410.47 |
70 | $15.26771 | $1,068.74 |
140 | $14.53871 | $2,035.42 |
280 | $13.84464 | $3,876.50 |
560 | $13.18364 | $7,382.84 |
1,050 | $12.61186 | $13,242.45 |
2,520 | $11.85691 | $29,879.41 |