


CY15B064J-SXET | |
|---|---|
DigiKey Part Number | 448-CY15B064J-SXETTR-ND - Tape & Reel (TR) 448-CY15B064J-SXETCT-ND - Cut Tape (CT) 448-CY15B064J-SXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B064J-SXET |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B064J-SXET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $34.49705 | $86,242.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| 10 | $38.23800 | $382.38 |
| 25 | $37.10520 | $927.63 |
| 50 | $36.24700 | $1,812.35 |
| 100 | $35.38620 | $3,538.62 |
| 250 | $34.25604 | $8,564.01 |
| 500 | $33.40922 | $16,704.61 |
| 1,000 | $32.57284 | $32,572.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.97000 | $44.97 |
| 10 | $41.92100 | $419.21 |
| 25 | $40.67000 | $1,016.75 |
| 50 | $39.72300 | $1,986.15 |
| 100 | $38.77750 | $3,877.75 |
| 250 | $37.53544 | $9,383.86 |
| 500 | $36.60540 | $18,302.70 |
| 1,000 | $35.68756 | $35,687.56 |











