2067640050 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 989
Unit Price: $44.70000
Datasheet
2067640050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2067640050
Molex Antenna Solutions

2067640050

DigiKey Part Number
2067640050-ND
Manufacturer
Manufacturer Product Number
2067640050
Description
RF ANT 868MHZ/915MHZ FLAT PATCH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Patch I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2067640050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-9dB
Gain
1.3dBi
Features
Cable - 50mm
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3,000$15.85692$47,570.76
Manufacturers Standard Package