38, 76 Position QSFP-DD to QSFP56 (4) Plug to Plug (4) 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065661010

DigiKey Part Number
900-2065661010-ND
Manufacturer
Manufacturer Product Number
2065661010
Description
QSFP-DD TO (4) ZQSFP+ 30AWG 1.0M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38, 76 Position QSFP-DD to QSFP56 (4) Plug to Plug (4) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD to QSFP56 (4)
Number of Positions
38, 76
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
-
Length
3.28' (1.00m)
Color
-
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
56Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$2,838.26730$283,826.73