2061080001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061080001

DigiKey Part Number
WM26156-ND
Manufacturer
Manufacturer Product Number
2061080001
Description
AC/DC WALL MOUNT ADAPTER 5V 13W
Customer Reference
Detailed Description
5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.5A
Power (Watts)
13 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 80°C
Output Connector
Rectangular, 2 Position
Cord Length
39.4" (1.00m)
Input Connector
NEMA 1-15P
Size / Dimension
2.95" L x 1.57" W x 1.19" H (75.0mm x 40.0mm x 30.3mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 163 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

163In Stock
Ships from WEC