
2058272032 | |
|---|---|
DigiKey Part Number | 900-2058272032-ND |
Manufacturer | |
Manufacturer Product Number | 2058272032 |
Description | CONNTAK50 - 03CKT RCPT HSG TANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058272032 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.60700 | $56.07 |
| 25 | $5.25200 | $131.30 |
| 50 | $5.00200 | $250.10 |
| 100 | $4.76270 | $476.27 |
| 250 | $4.46428 | $1,116.07 |
| 500 | $4.25100 | $2,125.50 |
| 2,400 | $3.80543 | $9,133.03 |

