
2046083011 | |
|---|---|
DigiKey Part Number | 900-2046083011-ND |
Manufacturer | |
Manufacturer Product Number | 2046083011 |
Description | 3.4MM CRIMP SOCKET 8 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2046083011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | $53.15219 | $23,812.18 |

