cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2043650026

DigiKey Part Number
900-2043650026-ND
Manufacturer
Manufacturer Product Number
2043650026
Description
6MM SMT SOCKET W/FLOAT TOP M
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Press-Fit
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
504$87.56627$44,133.40
Manufacturers Standard Package