
2043650016 | |
---|---|
DigiKey Part Number | 900-2043650016-ND |
Manufacturer | |
Manufacturer Product Number | 2043650016 |
Description | 6MM SMT SOCKET W/FLOAT ALTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2043650016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
504 | $93.80004 | $47,275.22 |