Parametric Equivalent
Parametric Equivalent

2036321400 | |
|---|---|
DigiKey Part Number | 2036321400-ND |
Manufacturer | |
Manufacturer Product Number | 2036321400 |
Description | MICROFIT TPA DR PLUG HSG PNLMNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2036321400 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430201400 | Molex | 1,488 | 23-0430201400-ND | $8.22000 | Parametric Equivalent |
| 1-794615-4 | TE Connectivity AMP Connectors | 1,463 | A30287-ND | $8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $4.70956 | $15,070.59 |



