
2034382411 | |
|---|---|
DigiKey Part Number | 900-2034382411-ND |
Manufacturer | |
Manufacturer Product Number | 2034382411 |
Description | CONN PLUG HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382411 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.256" (6.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.29200 | $57.30 |
| 50 | $2.18360 | $109.18 |
| 100 | $2.07840 | $207.84 |
| 450 | $1.86902 | $841.06 |
| 900 | $1.77968 | $1,601.71 |
| 1,350 | $1.72944 | $2,334.74 |
| 2,700 | $1.64680 | $4,446.36 |


