MFG_2031433357
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2031433357

DigiKey Part Number
900-2031433357-ND
Manufacturer
Manufacturer Product Number
2031433357
Description
QSFP DD 1X1 SF ASSY OT 2RL NET F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2031433357 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,152$62.70047$72,230.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.