
2031433254 | |
---|---|
DigiKey Part Number | 900-2031433254-ND |
Manufacturer | |
Manufacturer Product Number | 2031433254 |
Description | QSFP DD 1X1 SF ASSY OT 0RL W/O H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2031433254 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,184 | $56.03245 | $290,472.22 |