2030200810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2030200810
2030200810
2030200810

2030200810

DigiKey Part Number
WM16549-ND
Manufacturer
Manufacturer Product Number
2030200810
Description
CONN RCPT FMALE 8POS SOLDER CUP
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
8
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock, Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyphenylsulfone (PPSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
1.6A
Voltage Rating
300VAC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
Polyphenylsulfone (PPSU)
Applications
Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

50In Stock
Ships from WEC