2029881241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029881241

DigiKey Part Number
900-2029881241-ND
Manufacturer
Manufacturer Product Number
2029881241
Description
MF TPA 2 FE CRIMP TERM 16AWG TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30,000$0.55942$16,782.60
Manufacturers Standard Package