
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.08400 | $60.84 |
25 | $5.70520 | $142.63 |
50 | $5.43240 | $271.62 |
100 | $5.17210 | $517.21 |
250 | $4.84812 | $1,212.03 |
500 | $4.61656 | $2,308.28 |
1,000 | $4.39609 | $4,396.09 |
3,000 | $4.06817 | $12,204.51 |