2025693003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2025693003

DigiKey Part Number
900-2025693003-ND
Manufacturer
Manufacturer Product Number
2025693003
Description
ULTRA-FIT PLUG SR BLK FH 3CKT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2025693003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.93000$5.93
10$5.03000$50.30
25$4.71200$117.80
50$4.48640$224.32
100$4.27160$427.16
250$4.00372$1,000.93