
2018615000 | |
---|---|
DigiKey Part Number | 900-2018615000TR-ND - Tape & Reel (TR) 900-2018615000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2018615000 |
Description | MIZU-P38 REC TERMINAL (M) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.55200 | $5.52 |
25 | $0.52040 | $13.01 |
50 | $0.49400 | $24.70 |
100 | $0.47090 | $47.09 |
250 | $0.44124 | $110.31 |
500 | $0.42016 | $210.08 |
1,000 | $0.40008 | $400.08 |
2,500 | $0.37498 | $937.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35705 | $1,785.25 |
10,000 | $0.33999 | $3,399.90 |
15,000 | $0.33039 | $4,955.85 |
25,000 | $0.31869 | $7,967.25 |
35,000 | $0.31121 | $10,892.35 |
50,000 | $0.30348 | $15,174.00 |
125,000 | $0.28448 | $35,560.00 |
250,000 | $0.27092 | $67,730.00 |