Connector Terminal Position Assurance (TPA) For 201644, 201647 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016502100

DigiKey Part Number
900-2016502100-ND
Manufacturer
Manufacturer Product Number
2016502100
Description
SPOT-ON 1.5 W/B RETAINER 10P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For 201644, 201647 Series
Datasheet
 Datasheet
EDA/CAD Models
2016502100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
10
For Use With/Related Products
201644, 201647 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.48221$3,857.68
Manufacturers Standard Package