
2016442121 | |
|---|---|
DigiKey Part Number | 900-2016442121-ND |
Manufacturer | |
Manufacturer Product Number | 2016442121 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442121 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.09600 | $20.96 |
| 200 | $1.69775 | $339.55 |
| 600 | $1.57072 | $942.43 |
| 1,000 | $1.51506 | $1,515.06 |
| 5,000 | $1.35231 | $6,761.55 |
| 10,000 | $1.28775 | $12,877.50 |

