
2011970161 | |
|---|---|
DigiKey Part Number | 900-2011970161TR-ND - Tape & Reel (TR) 900-2011970161CT-ND - Cut Tape (CT) 900-2011970161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011970161 |
Description | SPOT-ON 2.0 DR 201197 EMBSTP PKG |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011970161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $10.01400 | $100.14 |
| 100 | $8.50930 | $850.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $7.74334 | $2,942.47 |
| 760 | $7.37371 | $5,604.02 |
| 1,140 | $7.16575 | $8,168.95 |
| 1,900 | $6.91216 | $13,133.10 |

