Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2004881003 | |
|---|---|
DigiKey Part Number | 900-2004881003-ND |
Manufacturer | |
Manufacturer Product Number | 2004881003 |
Description | MINIFIT TPA2 SR PLUG HSG OLD PM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004881003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014032 | Molex | 11,128 | WM18437-ND | $2.80000 | Parametric Equivalent |
| 0039016030 | Molex | 19,601 | 0039016030-ND | $2.88000 | Parametric Equivalent |
| 0469990291 | Molex | 0 | 0469990291-ND | $1.45476 | Parametric Equivalent |
| 1726460312 | Molex | 33,488 | WM17933-ND | $10.19000 | Parametric Equivalent |
| 2004880003 | Molex | 205 | 2004880003-ND | $5.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $4.63348 | $16,680.53 |






