2004880005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.41532
Datasheet

Parametric Equivalent


Molex
In Stock: 12,970
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 12,773
Unit Price: $6.25000
Datasheet
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Molex FiT City

2004880005

DigiKey Part Number
2004880005-ND
Manufacturer
Manufacturer Product Number
2004880005
Description
CONN PLUG HSG 5POS 4.20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2004880005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2004881005Molex0900-2004881005-ND$4.41532Parametric Equivalent
0039014052Molex12,97023-0039014052-ND$3.54000Parametric Equivalent
0039014053Molex12,77323-0039014053-ND$6.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,400$3.19207$7,660.97
Manufacturers Standard Package