



2004850430 | |
---|---|
DigiKey Part Number | 900-2004850430TR-ND - Tape & Reel (TR) 900-2004850430CT-ND - Cut Tape (CT) 900-2004850430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850430 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.176" (4.46mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
10 | $17.85100 | $178.51 |
25 | $16.73400 | $418.35 |
50 | $15.93420 | $796.71 |
100 | $15.17310 | $1,517.31 |
250 | $14.22244 | $3,555.61 |
500 | $13.54338 | $6,771.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.20056 | $18,300.84 |
3,000 | $11.61862 | $34,855.86 |
4,500 | $11.29137 | $50,811.17 |
7,500 | $10.89211 | $81,690.83 |