Parametric Equivalent
Parametric Equivalent





2002772206 | |
|---|---|
DigiKey Part Number | WM26694-ND |
Manufacturer | |
Manufacturer Product Number | 2002772206 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002772206 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002771206 | Molex | 3,015 | WM26680-ND | $4.36000 | Parametric Equivalent |
| 2002772206 | WEC | 5,843 | 2266-2002772206-23-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.74920 | $93.73 |
| 50 | $3.56820 | $178.41 |
| 100 | $3.39790 | $339.79 |
| 250 | $3.18500 | $796.25 |
| 500 | $3.03274 | $1,516.37 |
| 1,000 | $2.88780 | $2,887.80 |
| 2,500 | $2.70698 | $6,767.45 |



